Cart

SST38VF6401-90-5I-EKE

MICROCHIP SST38VF6401-90-5I-EKE

image shown is a representation only

MICROCHIP

Adv. MPF+ 64Mbit (x16) TSOP48
Supplier: Microchip Technology
Matchcode: SST38VF6401-90-5I-EKE
Rutronik No.: ICPROM9998
Unit Pack: 96
MOQ: 192
package: TSOP48
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
4.31 $
827.52 $

Prices

192 4.31 $
1,056 4.11 $

Parameter

Density
64M bit
Organisation
4Mx16
Access time
90 ns
U(cc)
2.7 V
Package
TSOP48
Permis.T(A)min
-40 °C
Permis.T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
NOR
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?