Cart

SST26VF064B-104I/SM

MICROCHIP SST26VF064B-104I/SM

image shown is a representation only

MICROCHIP

Serial Flash SQI 64Mb SO8
Supplier: Microchip Technology
Matchcode: SST26VF064B-104I/SM
Rutronik No.: ICPROM9820
Unit Pack: 1
MOQ: 1
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.49 $
2.49 $

Prices

1 2.49 $
1,000 2.38 $

Parameter

Density
64M bit
Organisation
8Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?