Cart

SST26VF016B-104I/SM

MICROCHIP SST26VF016B-104I/SM

image shown is a representation only

MICROCHIP

Serial Flash 2Mx8 SO8
Supplier: Microchip Technology
Matchcode: SST26VF016B-104I/SM
Rutronik No.: ICPROM9843
Unit Pack: 90
MOQ: 90
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.50 $
135.00 $

Prices

90 1.50 $
1,080 1.43 $

Parameter

Density
16M bit
Organisation
2Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?