Cart

SST25WF040BT-40I/SN

MICROCHIP SST25WF040BT-40I/SN

image shown is a representation only

MICROCHIP

Serial Flash 4Mbit SO8
Supplier: Microchip Technology
Matchcode: SST25WF040BT-40I/SN
Rutronik No.: ICPROM10006
Unit Pack: 3300
MOQ: 3300
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8323 $
2,746.59 $

Prices

3,300 0.8323 $
6,600 0.8168 $

Parameter

Density
4M bit
Organisation
512Kx8
U(cc)
1.8 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?