Cart

SST25VF080B-50-4I-S2AF-T

MICROCHIP SST25VF080B-50-4I-S2AF-T

image shown is a representation only

MICROCHIP

Serial Flash 1Mx8 SO8
Supplier: Microchip Technology
Matchcode: SST25VF080B-50-4I-S2AF-T
Rutronik No.: ICPROM9809
Unit Pack: 2100
MOQ: 2100
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9759 $
2,049.39 $

Prices

2,100 0.9759 $
6,300 0.9576 $

Parameter

Density
8M bit
Organisation
1Mx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?