Cart

SST25VF064C-80-4I-SCE-T

MICROCHIP SST25VF064C-80-4I-SCE-T

image shown is a representation only

MICROCHIP

Serial Flash 8Mx8 SO16 NCNR
Supplier: Microchip Technology
Matchcode: SST25VF064C-80-4I-SCE-T
Rutronik No.: ICPROM9178
Unit Pack: 1000
MOQ: 1000
package: SOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/19/2015
1.79 $
1,790.00 $

Prices

1,000 1.79 $
2,000 1.76 $
Obsolete article with this quantity is not orderable.

Parameter

Density
64M bit
Organisation
8Mx8
U(cc)
2.7 V
Package
SOP16
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
300 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?