Cart

SST25VF040B-50-4I-S2AF

MICROCHIP SST25VF040B-50-4I-S2AF

image shown is a representation only

MICROCHIP

Serial Flash 512Kx8 SO8
Supplier: Microchip Technology
Matchcode: SST25VF040B-50-4I-S2AF
Rutronik No.: ICPROM9300
Unit Pack: 1
MOQ: 1
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8004 $
0.80 $

Prices

1 0.8004 $
1,000 0.7656 $

Parameter

Density
4M bit
Organisation
512Kx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
200 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?