Cart

SST25VF040B-50-4C-QAF

MICROCHIP SST25VF040B-50-4C-QAF

image shown is a representation only

MICROCHIP

Serial Flash 512Kx8 TDFN8
Supplier: Microchip Technology
Matchcode: SST25VF040B-50-4C-QAF
Rutronik No.: ICPROM9889
Unit Pack: 98
MOQ: 98
package: TDFN8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.9986 $
97.86 $

Prices

98 0.9986 $
1,078 0.9553 $

Parameter

Density
4M bit
Organisation
512Kx8
U(cc)
2.7 V
Package
TDFN8
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?