Cart

SST25VF020B-80-4I-SAE

MICROCHIP SST25VF020B-80-4I-SAE

image shown is a representation only

MICROCHIP

Serial Flash 256Kx8 SO8
Supplier: Microchip Technology
Matchcode: SST25VF020B-80-4I-SAE
Rutronik No.: ICPROM9202
Unit Pack: 100
MOQ: 100
package: SOP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6571 $
65.71 $

Prices

100 0.6571 $
1,000 0.6285 $

Parameter

Density
2M bit
Organisation
256Kx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?