Cart

SST25VF010A-33-4I-SAE-T

MICROCHIP SST25VF010A-33-4I-SAE-T

image shown is a representation only

MICROCHIP

Serial Flash 128Kx8 SO8
Supplier: Microchip Technology
Matchcode: SST25VF010A-33-4I-SAE-T
Rutronik No.: ICPROM9214
Unit Pack: 3300
MOQ: 3300
package: SOP8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6571 $
2,168.43 $

Prices

3,300 0.6571 $
6,600 0.6448 $

Parameter

Density
1M bit
Organisation
128Kx8
U(cc)
2.7 V
Package
SOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Package width
150 mil
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?