Cart

SST25VF010A-33-4I-QAE-T

MICROCHIP SST25VF010A-33-4I-QAE-T

image shown is a representation only

MICROCHIP

Serial Flash 128Kx8 TDFN8
Supplier: Microchip Technology
Matchcode: SST25VF010A-33-4I-QAE-T
Rutronik No.: ICPROM9203
Unit Pack: 2000
MOQ: 2000
package: TDFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7396 $
1,479.20 $

Prices

2,000 0.7396 $
6,000 0.7258 $

Parameter

Density
1M bit
Organisation
128Kx8
U(cc)
2.7 V
Package
TDFN8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
SERIAL
ECCN
3A991.b.1.a
Customs Tariff No.
85423261000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?