Cart

SR10LG-G

MICROCHIP SR10LG-G

image shown is a representation only

MICROCHIP

CCSS Shunt Regulator SO8 SMD
Supplier: Microchip Technology
Matchcode: SR10LG-G
Rutronik No.: ICREF1039
Unit Pack: 3300
MOQ: 3300
package: SO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.419 $
1,382.70 $

Prices

3,300 0.419 $
6,600 0.4111 $

Parameter

Type
SSC
Op.temp.R.min
-40 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?