Cart

SEC1110-A5-02

MICROCHIP SEC1110-A5-02

image shown is a representation only

MICROCHIP

Smart Card Bridge to USB
Supplier: Microchip Technology
Matchcode: SEC1110-A5-02
Rutronik No.: ICCOM1273
Unit Pack: 490
MOQ: 490
package: QFN16
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
945.70 $

Prices

490 1.93 $
1,470 1.87 $

Parameter

Type
USB
Package
QFN16
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Mounting
SMD
ECCN
5A002.a.1
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?