Cart

SCH3114I-NU

MICROCHIP

LPC I/O 8042KBC TQFP128 SMD
Supplier: Microchip Technology
Matchcode: SCH3114I-NU
Rutronik No.: ICRTV4906
Unit Pack: 90
MOQ: 90
package: TQFP-128
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
11.90 $
1,071.00 $

Prices

90 11.90 $
1,080 11.49 $

Parameter

Type
LPC
Mounting
SMD
Package
TQFP-128
Top(max)
85 °C
Top(min)
-40 °C
Vcc(max)
5 V
Vcc(min)
3.3 V
Footprint
230 mm²
Packaging
TRAY
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A991.a.2
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?