Cart

RN4871U-V/RM118

MICROCHIP RN4871U-V/RM118

image shown is a representation only

MICROCHIP

BLUET4.2 BLE -SH. -ANT. 8x6
Supplier: Microchip Technology
Matchcode: RN-4871U-V/RM118
Rutronik No.: BTOOTH1411
Unit Pack: 1
MOQ: 320
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
6.73 $
2,153.60 $

Parameter

Length
8 mm
Antenna integra
N Y/N
Width
6 mm
Height
1.6 mm
Operating temp.
-20 / +70 °C
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?