Cart

RN4870-V/RM118

MICROCHIP RN4870-V/RM118

image shown is a representation only

MICROCHIP

BLUET4.2 BLE +SH. +ANT. ASCII
Supplier: Microchip Technology
Matchcode: RN-4870-V/RM118
Rutronik No.: BTOOTH1408
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.45 $
8.45 $

Prices

1 8.45 $
10 8.14 $

Parameter

Length
22 mm
Antenna integra
Y Y/N
Width
12 mm
Operating temp.
-20 / +70 °C
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.2
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.A.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?