Cart

RN42XVP-I/RM

MICROCHIP RN42XVP-I/RM

image shown is a representation only

MICROCHIP

V6.11HID XVFOOT CHIP ANTENNA
Supplier: Microchip Technology
Matchcode: RN-42XVP-I/RM
Rutronik No.: BTOOTH1160
Unit Pack: 35
MOQ: 35
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
24.46 $
856.10 $

Prices

35 24.46 $
70 22.19 $

Parameter

Length
29.9 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
24.4 mm
Firmware
spp/DUN
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.3 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
BAG
Weight
5.5 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?