Cart

RN42N-I/RM

MICROCHIP RN42N-I/RM

image shown is a representation only

MICROCHIP

V4.77 BL 2.1 CL2 NO ANT. SPP
Supplier: Microchip Technology
Matchcode: RN-42N-I/RM
Rutronik No.: BTOOTH1120
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
18.37 $
18.37 $

Prices

1 18.37 $
10 17.69 $

V4.77 BL 2.1 CL2 NO ANT. SPP Description

The RN42 is a small form factor, low power, Class 2 Bluetooth radio for designers who want to add wireless capability to their products. The RN42 supports multiple interface protocols, is simple to design in, and is fully certified, making it a complete embedded Bluetooth solution. The RN42 is functionally compatible with the RN41. With its high-performance PCB trace antenna and support for Bluetooth EDR, the RN42 delivers up to 3 Mbps data rate for distances up to 20 meters.

The RN42 is available without antenna (RN42N). This is useful when the application requires an external antenna. The RN42N is form, function, and pin compatible with the RN42.

Parameter

Length
20 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
13.4 mm
Firmware
SSP/DUN
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.6 V
Class
2
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.14 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?