Cart

RN41XVC-I/RM

MICROCHIP RN41XVC-I/RM

image shown is a representation only

MICROCHIP

V6.11HID XVFOOT CHIP ANTENNA
Supplier: Microchip Technology
Matchcode: RN-41XVC-I/RM
Rutronik No.: BTOOTH1158
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
35.27 $
35.27 $

Prices

1 35.27 $
10 34.05 $

Parameter

Length
29.9 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
24.4 mm
Firmware
SSP/DUN
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.3 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
BAG
Weight
5.5 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?