Cart

RN41N-I/RM

MICROCHIP RN41N-I/RM

image shown is a representation only

MICROCHIP

V6.15 BL2.1 CL1 NO ANT. SPP+HID
Supplier: Microchip Technology
Matchcode: RN-41N-I/RM
Rutronik No.: BTOOTH1122
Unit Pack: 1
MOQ: 64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
20.95 $
1,340.80 $

V6.15 BL2.1 CL1 NO ANT. SPP+HID Description

The RN41 is a small form factor, low power, simple to integrate Class 1 Bluetooth radio for OEMs adding wireless capability to their products. The RN41 is perfect for battery powered applications and by default is ready to use in the SPP (Serial Port Profile) configuration.  It uses only 250 µA in sleep mode while still being discoverable and connectable.  Multiple low power modes available allow you to dial in the lowest power profile for your application.  The RN41 supports multiple Bluetooth profiles, is fully certified, and is simple to design in, making it a complete embedded Bluetooth solution. 

The RN41 is also available without antenna (RN41N).  This is useful when the application requires an external antenna.  The RN41N is form, function, and pin compatible with the RN41.  A similar module, the RN42, is a fully certified Class 2 low power Bluetooth module.

Parameter

Length
20 mm
Profiles
Y Y/N
Antenna integra
N Y/N
Width
13.4 mm
Firmware
SSP/DUN
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.6 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V2.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
0.57 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?