Cart

RN41APL-I/RM

MICROCHIP RN41APL-I/RM

image shown is a representation only

MICROCHIP

V5.50 BL3.0 CL1 CHIP ANT. IAP
Supplier: Microchip Technology
Matchcode: RN-41APL-I/RM
Rutronik No.: BTOOTH1156
Unit Pack: 64
MOQ: 64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Length
25.8 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
13.4 mm
Firmware
IAP
Height
2 mm
Operating temp.
-40 / +85 °C
Operating Volta
3.0 - 3.6 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V3.0+EDR
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.56 g
Customs Tariff No.
85176200900
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?