Cart

RN4020BCN-V/RM120

MICROCHIP RN4020BCN-V/RM120

image shown is a representation only

MICROCHIP

BLUET4.1 CL1 IBEACON PCB ANT.
Supplier: Microchip Technology
Matchcode: RN-4020BCN-V/RM120
Rutronik No.: BTOOTH1342
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.85 $
8.85 $

Prices

1 8.85 $
10 8.53 $

Parameter

Length
19.5 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
11.5 mm
Firmware
IBEACON
Operating temp.
-30 / +85 °C
Operating Volta
1.8 - 3.6 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.2 g
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?