Cart

RN4020-V/RM

MICROCHIP RN4020-V/RM

image shown is a representation only

MICROCHIP

BLUET4.1 CLASS1 PCB ANT. V1.00
Supplier: Microchip Technology
Matchcode: RN-4020-V/RM
Rutronik No.: BTOOTH1287
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.85 $
8.85 $

Prices

1 8.85 $
10 8.53 $

Parameter

Length
19.5 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
11.5 mm
Firmware
GATT
Operating temp.
-30 / +85 °C
Operating Volta
1.8 - 3.6 V
Class
1
Bluetooth quali
MODULE
Automotive
NO
Bluetooth spec.
V4.1
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Weight
1.2 g
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?