Cart

RN1811-I/RM100

MICROCHIP

V1.00 B/G/N TCP/IP SPI PCB
Supplier: Microchip Technology
Matchcode: RN-1811-I/RM100
Rutronik No.: WLAN1349
Unit Pack: 1
MOQ: 50
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
15.76 $
788.00 $

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
SPI
Software
Internal
Antenna
PCB
Tx/Rx
1x1
Size
27x18x3.1 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A992.A
Customs Tariff No.
85176200900
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?