Cart

RN1810E-I/RM100

MICROCHIP RN1810E-I/RM100

image shown is a representation only

MICROCHIP

V1.00 B/G/N TCP/IP UART UFL
Supplier: Microchip Technology
Matchcode: RN-1810E-I/RM100
Rutronik No.: WLAN1346
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
16.88 $
16.88 $

Prices

1 16.88 $
26 15.76 $

V1.00 B/G/N TCP/IP UART UFL Description

The RN1810 is an ultra-low power, 2.4 GHz IEEE 802.11b/g/n surface mount module.  This small form factor module is a complete Wi-Fi solution with on-board TCP/IP networking stack, integrated PCB trace antenna, cryptographic accelerator, power management subsystem, real-time clock, 2.4 GHz transceiver and RF power amplifier.  The RN1810 is fully-certified, freeing the designer from RF and antenna design regulatory compliance testing, which provides faster time to market.  The RN1810 is configured with a simple ASCII command language which speeds up prototyping and shortens development time.  In the simplest configuration, the module requires only power, ground and UART TX and RX connections.

With the RN1810, designers can embed Wi-Fi and networking functionality rapidly into virtually any device.  The RN1810 provides cost and time-to-market savings as a self-contained Internet-enabling solution.  The module has been designed to provide designers with a simple Wi-Fi solution that features:

• Ease of integration and programming
• Vastly reduced development time
• Minimum system cost
• Long battery life
• Maximum value in a range of applications

The RN1810 has an integrated PCB trace antenna (Part Number RN1810-I/RM100) and the RN1810E has an ultra-small W.FL connector for external antennas (Part Number RN1810E-I/RM100)

Parameter

WLAN standard
b/g/n
Frequency
2.4 GHz
Interface
UART
Software
Internal
Antenna
uFL
Tx/Rx
1x1
Size
27x18x3.1 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A992.A
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?