Cart

RN1723-I/RM100

MICROCHIP RN1723-I/RM100

image shown is a representation only

MICROCHIP

ULP WIFI BG NO ANT.
Supplier: Microchip Technology
Matchcode: RN-1723-I/RM100
Rutronik No.: WLAN1314
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
18.72 $
18.72 $

Prices

1 18.72 $
26 17.89 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
UART/SPI
Software
TCP/IP
Antenna
No
Tx/Rx
1x1
Sensitivity
-83 -dBm
Transmit power
12 dBm
Supply voltage
3.0 to 3.7 V
Oper.temp.
-40 to +85 °C
Size
27x18x3.1 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?