Cart

RN171XVU-I/RM

MICROCHIP RN171XVU-I/RM

image shown is a representation only

MICROCHIP

RN-171 XVFOOT UFL CONNECTOR
Supplier: Microchip Technology
Matchcode: RN-171XVU-I/RM
Rutronik No.: WLAN1181
Unit Pack: 1
MOQ: 21
package: MODULE
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
35.00 $
735.00 $

Prices

21 35.00 $
26 31.81 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
TTL/UART
Software
Internal
Antenna
uFL
Tx/Rx
1x1
Sensitivity
83 -dBm
Transmit power
12 dBm
Supply voltage
3.0 to 3.7 V
Oper.temp.
-40 to +85 °C
Size
33x24x2 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?