Cart

RN171-I/RM441

MICROCHIP RN171-I/RM441

image shown is a representation only

MICROCHIP

802.11BG TCP/IP NO ANT.UART+SPI
Supplier: Microchip Technology
Matchcode: RN-171-I/RM441
Rutronik No.: WLAN1286
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
31.33 $
31.33 $

Prices

1 31.33 $
26 29.27 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
SPI/UART
Software
Internal
Antenna
No
Tx/Rx
1x1
Sensitivity
83 -dBm
Transmit power
12 dBm
Supply voltage
3.0 to 3.7 V
Oper.temp.
-40 to +85 °C
Size
27x18x3.1 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?