Cart

RN131C/RM

MICROCHIP RN131C/RM

image shown is a representation only

MICROCHIP

V4.00 BG TCP/IP CH+UFL UART+SPI
Supplier: Microchip Technology
Matchcode: RN-131C/RM
Rutronik No.: WLAN1290
Unit Pack: 1
MOQ: 40
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
28.58 $
1,143.20 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
SPI/UART
Software
Internal
Antenna
chip + uFL
Tx/Rx
1x1
Sensitivity
85 -dBm
Transmit power
18 dBm
Supply voltage
3.0 to 3.7 V
Oper.temp.
0 to 70 °C
Size
37x20x3.5 mm
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
5A002.a.1
Customs Tariff No.
85176200900
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?