Cart

RN-XV-EK1

MICROCHIP RN-XV-EK1

image shown is a representation only

MICROCHIP

RN-XV-EK EVAL.KIT FOR RN-171XV
Supplier: Microchip Technology
Matchcode: RN-XV-EK1
Rutronik No.: WLAN1187
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
25.15 $
25.15 $

RN-XV-EK EVAL.KIT FOR RN-171XV Description

The RN-XV-EK1 is an evaluation kit for the RN171XV series of modules.  The RN171XV module is a certified Wi-Fi solution especially designed for customers who want to migrate their existing 802.15.4 architecture to a standard TCP/IP based platform without having to redesign their existing hardware. 

The RN-XV-EK1 board connects to a PC via a standard USB cable (included in the kit), and provides 2 push button switches to control WPS mode and to reset the module.

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
USB
Software
Internal
Antenna
Yes
Supply voltage
3.3 V
Oper.temp.
-40 to +85 °C
Size
40x25.4x6 mm
Automotive
NO
Package
TOOL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?