Cart

RN-USB-T

MICROCHIP RN-USB-T

image shown is a representation only

MICROCHIP

BLUETOOTH 2.0 USB BLUEPLUG
Supplier: Microchip Technology
Matchcode: RN-USB-T
Rutronik No.: BTOOTH1117
Unit Pack: 1
MOQ: 40
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
26.39 $
1,055.60 $
Obsolete article with this quantity is not orderable.

Parameter

Length
38.10 mm
Profiles
Y Y/N
Antenna integra
Y Y/N
Width
17 mm
Firmware
Toshiba
Height
8.9 mm
Operating temp.
-40 / +85 °C
Operating Volta
5,0-30 V
Class
1
Bluetooth quali
USB
Automotive
NO
Bluetooth spec.
V2.0
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A002.a.1
Customs Tariff No.
85176200900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?