Cart

RN-UFL-SMA6

MICROCHIP

ADAPTERCABLE RN-UFL-SMA6
Supplier: Microchip Technology
Matchcode: RN-UFL-SMA6
Rutronik No.: WIREAC1682
Unit Pack: 1
MOQ: 167
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
4.50 $
751.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

ADAPTERCABLE RN-UFL-SMA6 Description

RN-UFL-SMA6: 6 inch coax cable with U.FL and reverse polarity SMA connector
RN-UFL-SMA-F: 6 inch coax cable with U.FL and male SMA connector for use with a reverse polarity (female) antenna

Parameter

Standard
BLUE/WLAN
Connector (1)
IPX(U.FL)
Connector (2)
RP SMA
Automotive
NO
Packaging
BAG
Impedance
50 Ohm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85442000900
Country
Taiwan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?