Cart

RN-SMA4-RP

MICROCHIP

SWIVEL ANTENNA 2,4GHz RP SMA
Supplier: Microchip Technology
Matchcode: RN-SMA4-RP
Rutronik No.: WIREAC1843
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
5.95 $
5.95 $

Prices

1 5.95 $
5 5.78 $
10 5.60 $
50 5.25 $

SWIVEL ANTENNA 2,4GHz RP SMA Description

Long range 4" high performance antenna with reverse polarity SMA connector compatible with Roving Networks' Wi-Fi product line.

Features

    • Tilts and rotates
    • Excellent performance
    • Omni-directional pattern
    • Fully weatherized
    • Rugged and damage-resistant
    • RP-SMA connector


Parameter

Antenna type
SWIVEL
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
SMA Male
Impedance
50 Ohm
Gain
2.2 dB
Size
113 mm
Packaging
BAG
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?