Cart

RN-SMA-S-RP

MICROCHIP

REV POLARITY SMA CONNECT 2.4GHZ
Supplier: Microchip Technology
Matchcode: RN-SMA-S-RP
Rutronik No.: WIREAC1733
Unit Pack: 1
MOQ: 172
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
On request
4.38 $
753.36 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Antenna type
REV. POLAR
Standard
BLUE/WLAN
Frequency
2,4 G Hz
Connector (1)
SMA MaleRP
Impedance
50 Ohm
Packaging
BAG
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85177011900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?