Cart

RN-174-K

MICROCHIP RN-174-K

image shown is a representation only

MICROCHIP

RN-174-K EVAL.KIT FOR RN-171
Supplier: Microchip Technology
Matchcode: RN-174-K
Rutronik No.: WLAN1140
Unit Pack: 1
MOQ: 2
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/09/2013
99.79 $
199.58 $
Obsolete article with this quantity is not orderable.

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
RS232/UART
Software
Internal
Supply voltage
3.0 to 3.7 V
Oper.temp.
-40 to +85 °C
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?