Cart

RN-1723-EK

MICROCHIP RN-1723-EK

image shown is a representation only

MICROCHIP

RN-1723 EVAL-KIT 802.11.B/G
Supplier: Microchip Technology
Matchcode: RN-1723-EK
Rutronik No.: WLAN1329
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
55.39 $
55.39 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
UART/USB
Software
Internal
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?