Cart

RN-131G-EVAL

MICROCHIP RN-131G-EVAL

image shown is a representation only

MICROCHIP

RN-131 EVAL.PLATF. WITH ANTENNA
Supplier: Microchip Technology
Matchcode: RN-131G-EVAL
Rutronik No.: WLAN1142
Unit Pack: 1
MOQ: 1
package: MODULE
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
150.19 $
150.19 $

Parameter

WLAN standard
b/g
Frequency
2.4 GHz
Interface
RS232/USB
Software
Internal
Antenna
Yes
Supply voltage
3.0 to 3.7 V
Oper.temp.
-30 to 85 °C
Automotive
NO
Package
MODULE
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85176200000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?