Cart

RFPIC12F675H-I/SS

MICROCHIP RFPIC12F675H-I/SS

image shown is a representation only

MICROCHIP

RFPIC 1,75K SSOP20 8BIT 85°C
Supplier: Microchip Technology
Matchcode: RFPIC12F675H-I/SS
Rutronik No.: ICMCU13367
Unit Pack: 1
MOQ: 1
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.19 $
3.19 $

Prices

1 3.19 $
25 3.03 $
50 2.92 $

Parameter

Frequency min
850 MHz
Frequency max
930 MHz
Datarate
40 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1.75 kB
MCU Architectur
8 bit
Supply Volt.min
2.0 V
P(out)
10 dBm
RAM
0.064 kB
GPIO
6 no.
Modulation
ASK,FSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSMITTE
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
Package
SSOP20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?