Cart

RFPIC12F675F-I/SS

MICROCHIP RFPIC12F675F-I/SS

image shown is a representation only

MICROCHIP

RFPIC 1,75K SSOP20 8BIT 85°C
Supplier: Microchip Technology
Matchcode: RFPIC12F675F-I/SS
Rutronik No.: ICMCU11496
Unit Pack: 67
MOQ: 335
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.45 $
820.75 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Frequency min
380 MHz
Frequency max
450 MHz
Datarate
40 kbps
Oper.temp.min.
-40 °C
Memory
FLASH
Memory size
1.75 kB
MCU Architectur
8 bit
Supply Volt.min
2.0 V
P(out)
10 dBm
RAM
0.064 kB
GPIO
6 no.
Modulation
ASK,FSK
IEEE802.15.4
NO
IEEE802.15.1
NO
Wireless
TRANSMITTE
Oper.temp.max
85 °C
Supply volt.max
5.5 V
Automotive
NO
Package
SSOP20
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?