Cart

RE46C191S16TF

MICROCHIP RE46C191S16TF

image shown is a representation only

MICROCHIP

CMOS Photo Smoke Detector SO16
Supplier: Microchip Technology
Matchcode: RE46C191S16TF
Rutronik No.: ICINA3125
Unit Pack: 2600
MOQ: 2600
package: SO16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
2,756.00 $

Prices

2,600 1.06 $
5,200 1.04 $

Parameter

Type
SmokeDet.
Vcc(min)
2 V
Vcc(max)
5 V
Top(min)
-10 °C
Top(max)
60 °C
Mounting
SMD
Footprint
55 mm²
Automotive
NO
Package
SO16
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423190000
Country
France
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?