Cart

RE46C117S8TF

MICROCHIP RE46C117S8TF

image shown is a representation only

MICROCHIP

DC-DC HornDr 5V SO-8 SMD
Supplier: Microchip Technology
Matchcode: RE46C117S8TF
Rutronik No.: ICPWM7194
Unit Pack: 3300
MOQ: 3300
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.27 $
4,191.00 $

Prices

3,300 1.27 $
6,600 1.21 $

Parameter

Type
DC-DC
T(A) min
0 °C
T(A) max
50 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?