Cart

PIC32MZ2048EFH100-I/PF

MICROCHIP PIC32MZ2048EFH100-I/PF

image shown is a representation only

MICROCHIP

PIC32MZ 2048K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC32MZ2048EFH100-I/PF
Rutronik No.: ICMCU23804
Unit Pack: 90
MOQ: 90
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
13.94 $
1,254.60 $

Prices

90 13.94 $
180 12.88 $

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
524288 Byte
Digital I/O
78 pins
Package
TQFP100
T(A)max
85 °C
ADC Samplerate
18msps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
USB
1
Frequency (max)
200 MHz
max No.Timer
9
SPI No.
6
I²C No.
5
max No. PWM
9
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
2.2 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?