Cart

PIC32MZ1024ECH100-I/PT

MICROCHIP PIC32MZ1024ECH100-I/PT

image shown is a representation only

MICROCHIP

PIC32MZ 1024K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC32MZ1024ECH100-I/PT
Rutronik No.: ICMCU22287
Unit Pack: 119
MOQ: 119
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.40 $
1,118.60 $

Parameter

Bus width
32 bit
ROM Size
1024 KByte
RAM Size
512 Byte
Digital I/O
78 pins
Package
TQFP100
T(A)max
85 °C
ADC Samplerate
28000KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
200 MHz
max No.Timer
9
SPI No.
6
I²C No.
5
max No. PWM
9
max No.ADC
40 channels
max ADC Resol.
12 bit
U(cc) min
2.2 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
5A002.a.1
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?