Cart

PIC32MX695F512L-80I/PT

MICROCHIP PIC32MX695F512L-80I/PT

image shown is a representation only

MICROCHIP

PIC32MX 512K TQFP100 85°C
Supplier: Microchip Technology
Matchcode: PIC32MX695F512L-80I/PT
Rutronik No.: ICMCU18767
Unit Pack: 1
MOQ: 1
package: TQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
10.70 $
10.70 $

Prices

1 10.70 $
100 9.88 $

Parameter

Bus width
32 bit
ROM Size
512 KByte
RAM Size
64000 Byte
Digital I/O
85 pins
Package
TQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
1
Frequency (max)
80 MHz
max No.Timer
5
SPI No.
4
I²C No.
5
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
1
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
6
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?