Cart

PIC32MX220F032B-I/SO

MICROCHIP PIC32MX220F032B-I/SO

image shown is a representation only

MICROCHIP

PIC32MX 32K SOIC28 105°C
Supplier: Microchip Technology
Matchcode: PIC32MX220F032B-I/SO
Rutronik No.: ICMCU20642
Unit Pack: 27
MOQ: 297
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
647.46 $

Parameter

Bus width
32 bit
ROM Size
32 KByte
RAM Size
4000 Byte
Digital I/O
33 pins
Package
SOIC28
T(A)max
105 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
1
Frequency (max)
40 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?