Cart

PIC24HJ64GP502-I/SO

MICROCHIP PIC24HJ64GP502-I/SO

image shown is a representation only

MICROCHIP

PIC24HJ 64K QFN28 85°C
Supplier: Microchip Technology
Matchcode: PIC24HJ64GP502-I/SO
Rutronik No.: ICMCU22924
Unit Pack: 27
MOQ: 162
package: QFN28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.15 $
672.30 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
21 pins
Package
QFN28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
1
USB
0
Frequency (max)
80 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
4
max No.ADC
10 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?