Cart

PIC24FV16KA302-I/SP

MICROCHIP PIC24FV16KA302-I/SP

image shown is a representation only

MICROCHIP

PIC24FV 16K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC24FV16KA302-I/SP
Rutronik No.: ICMCU21160
Unit Pack: 15
MOQ: 15
package: SPDIP28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.57 $
53.55 $

Prices

15 3.57 $
105 3.29 $

Parameter

Bus width
16 bit
ROM Size
16 KByte
RAM Size
2048 Byte
Digital I/O
24 pins
Package
SPDIP28
T(A)max
85 °C
ADC Samplerate
100KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
13 channels
max ADC Resol.
12 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
2
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?