Cart

PIC24FJ64GA006-I/PT

MICROCHIP PIC24FJ64GA006-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 64K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ64GA006-I/PT
Rutronik No.: ICMCU15016
Unit Pack: 1
MOQ: 1
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.54 $
3.54 $

Prices

1 3.54 $
100 3.28 $

Parameter

Bus width
16 bit
ROM Size
64 KByte
RAM Size
8192 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
Frequency (max)
32 MHz
max No.Timer
5
max No.ADC
16 channels
max ADC Resol.
10 bit
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?