Cart

PIC24FJ32GA004-E/ML

MICROCHIP PIC24FJ32GA004-E/ML

image shown is a representation only

MICROCHIP

PIC24FJ 32K QFN44 125°C
Supplier: Microchip Technology
Matchcode: PIC24FJ32GA004-E/ML
Rutronik No.: ICMCU23254
Unit Pack: 45
MOQ: 225
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.44 $
774.00 $

Parameter

Bus width
16 bit
ROM Size
32 KByte
RAM Size
8192 Byte
Digital I/O
35 pins
Package
QFN44
T(A)max
125 °C
ADC Samplerate
500ksps
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
32 bit
CAN No.
0
USB
0
Frequency (max)
64 MHz
max No.Timer
7
SPI No.
2
I²C No.
2
max No. PWM
5
max No.ADC
13 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?