Cart

PIC24FJ256GA106T-I/PT

MICROCHIP PIC24FJ256GA106T-I/PT

image shown is a representation only

MICROCHIP

PIC24FJ 256K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC24FJ256GA106T-I/PT
Rutronik No.: ICMCU23950
Unit Pack: 1200
MOQ: 1200
package: TQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
4.35 $
5,220.00 $

Parameter

Bus width
16 bit
ROM Size
256 KByte
RAM Size
16384 Byte
Digital I/O
53 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
Frequency (max)
64 MHz
max No.Timer
5
SPI No.
3
I²C No.
3
max No. PWM
5
max No.ADC
16 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
3.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
4
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?